DiodesZetex ZXMN3A01F N-Channel MOSFET, 2 A, 30 V Enhancement, 3-Pin SOT-23 ZXMN3A01FTA
- RS Stock No.:
- 669-7385
- Mfr. Part No.:
- ZXMN3A01FTA
- Manufacturer:
- DiodesZetex
Add 150 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€10.17
(exc. VAT)
€12.53
(inc. VAT)
- 3,000 unit(s) shipping from 04 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 125 | €0.407 | €10.18 | - |
| 150 - 725 | €0.334 | €8.35 | 17% |
| 750 - 1475 | €0.283 | €7.08 | 30% |
| 1500 + | €0.231 | €5.78 | 43% |
*price indicative
- RS Stock No.:
- 669-7385
- Mfr. Part No.:
- ZXMN3A01FTA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-23 | |
| Series | ZXMN3A01F | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 120mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 950mV | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 3.9nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 806mW | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Length | 3.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-23 | ||
Series ZXMN3A01F | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 120mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 950mV | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 3.9nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 806mW | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Length 3.05mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, 30V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex ZXMN3A01F N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMG2307L Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMG2307L-7
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMP3160L-7
- DiodesZetex DMN6140L N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 DMN6140L-13
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 FDN360P
- STMicroelectronics STripFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 STR2P3LLH6
- Toshiba N-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23 SSM3K339R
- Vishay TrenchFET N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 SQ2364EES-T1_GE3
