onsemi PowerTrench Type P-Channel MOSFET, 2.4 A, 20 V Enhancement, 3-Pin SOT-23 FDN304PZ

Subtotal (1 pack of 5 units)*

€0.75

(exc. VAT)

€0.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 970 unit(s) ready to ship from another location
  • Plus 47,895 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.15€0.75

*price indicative

Packaging Options:
RS Stock No.:
671-0407
Mfr. Part No.:
FDN304PZ
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

2.4A

Maximum Drain Source Voltage Vds

20V

Package Type

SOT-23

Series

PowerTrench

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

52mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

12nC

Maximum Power Dissipation Pd

500mW

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-8V, +8V

Forward Voltage Vf

-1.2V

Maximum Operating Temperature

150°C

Height

940μm

Standards/Approvals

No

Length

2.92mm

Width

1.4mm

Automotive Standard

No

PowerTrench® P-Channel MOSFET, Fairchild Semiconductor


PowerTrench® MOSFETs are optimised power switches that offer increase of system efficiency and power density. They combine small gate charge(Qg), small reverse recovery charge(Qrr) and soft reverse recovery body diode, which contributes to fast switching of synchronous rectification in AC/DC power supplies.

The latest PowerTrench® MOSFETs employa shielded-gate structure that provides charge balance. By utilizing this Advanced technology, the FOM (Figure of Merit) of these devices is significant lower than that of previous generations.

Soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuits or replace a higher voltage rating MOSFET.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy