onsemi MOSFET FQP17P10
- RS Stock No.:
- 671-5048
- Mfr. Part No.:
- FQP17P10
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 671-5048
- Mfr. Part No.:
- FQP17P10
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
QFET® P-Channel MOSFET, Fairchild Semiconductor
Fairchild Semiconductors new QFET® Planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.
They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using Advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing Planar MOSFET devices.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi QFET P-Channel MOSFET 100 V, 3-Pin TO-220AB FQP17P10
- onsemi QFET P-Channel MOSFET 100 V, 3-Pin TO-220 FQP8P10
- onsemi QFET P-Channel MOSFET 250 V, 3-Pin TO-220F FQPF9P25
- onsemi QFET P-Channel MOSFET 200 V, 3-Pin TO-220F FQPF5P20
- onsemi QFET P-Channel MOSFET 200 V, 3-Pin SOT-223 FQT3P20TF
- onsemi QFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- onsemi QFET Type P-Channel MOSFET 500 V Enhancement, 3-Pin TO-252
