onsemi QFET N-Channel MOSFET, 7 A, 650 V, 3-Pin TO-220F FQPF7N65C

Unavailable
RS will no longer stock this product.
RS Stock No.:
671-5301
Mfr. Part No.:
FQPF7N65C
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

650 V

Series

QFET

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.4 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

52 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Length

10.16mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

28 nC @ 10 V

Transistor Material

Si

Width

4.7mm

Maximum Operating Temperature

+150 °C

Height

9.19mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy