onsemi Single QFET 1 N-Channel MOSFET, 10 A, 100 V Enhancement, 3-Pin IPAK FQU13N10LTU
- RS Stock No.:
- 671-5348
- Mfr. Part No.:
- FQU13N10LTU
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 671-5348
- Mfr. Part No.:
- FQU13N10LTU
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Configuration | Single | |
| Series | QFET | |
| Number of Elements per Chip | 1 | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 10 A | |
| Maximum Drain Source Voltage (Vds) | 100 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | IPAK | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | 1.5 V | |
| Height | 6.1 mm | |
| Length | 6.6 mm | |
| Maximum Drain Source Resistance (Rds) | 180 mΩ | |
| Maximum Gate Source Voltage (Vgs) | -20 V, +20 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 2.5 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Standards/Approvals | No | |
| Typical Gate Charge (Qg) @ Vgs | 8.7 nC | |
| Width | 2.3 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Configuration Single | ||
Series QFET | ||
Number of Elements per Chip 1 | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 10 A | ||
Maximum Drain Source Voltage (Vds) 100 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type IPAK | ||
Automotive Standard No | ||
Forward Voltage (Vf) 1.5 V | ||
Height 6.1 mm | ||
Length 6.6 mm | ||
Maximum Drain Source Resistance (Rds) 180 mΩ | ||
Maximum Gate Source Voltage (Vgs) -20 V, +20 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 2.5 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
Standards/Approvals No | ||
Typical Gate Charge (Qg) @ Vgs 8.7 nC | ||
Width 2.3 mm | ||
QFET® N-Channel MOSFET, 6A to 10.9A, Fairchild Semiconductor
Fairchild Semiconductors new QFET® Planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.
They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using Advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing Planar MOSFET devices.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi Single QFET 1 N-Channel MOSFET 100 V Enhancement, 3-Pin IPAK FQU13N10LTU
- onsemi Single QFET 1 N-Channel MOSFET 300 V Enhancement, 3-Pin TO-3PN FQA44N30
- onsemi Single QFET 1 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220AB FQP44N10
- onsemi Single QFET 1 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 FQP20N06
- onsemi Single QFET 1 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263 FQB4N80TM
- onsemi Single QFET 1 N-Channel MOSFET 400 V Enhancement, 3-Pin TO-220AB FQP6N40C
- onsemi Single QFET 1 Type P 3.4 A 3-Pin TO-220F FQPF5P20
- onsemi Single QFET 1 MOSFET 100 V Enhancement, 3-Pin TO-220AB FQP17P10
