STMicroelectronics STripFET F3 N-Channel MOSFET, 120 A, 75 V Enhancement, 3-Pin TO-263 STB140NF75T4

Get a bulk buy discount

Add 20 more to save 37%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€8.59

(exc. VAT)

€10.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 568 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€4.295€8.59-
20 - 98€2.675€5.3537%
100 - 198€2.04€4.0852%
200 +€1.825€3.6557%

*price indicative

Packaging Options:
RS Stock No.:
687-5096
Mfr. Part No.:
STB140NF75T4
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

120A

Maximum Drain Source Voltage Vds

75V

Series

STripFET F3

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

8mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

160nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

310W

Forward Voltage Vf

1.5V

Maximum Operating Temperature

175°C

Width

9.35mm

Length

10.4mm

Height

4.6mm

Standards/Approvals

No

Automotive Standard

No

N-Channel STripFET™ F3, STMicroelectronics


STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy