Diodes Inc P-Channel MOSFET, 7.5 A, 30 V, 3-Pin SOT-223 ZXMP3A16GTA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
708-2545
Mfr. Part No.:
ZXMP3A16GTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

P

Maximum Continuous Drain Current

7.5 A

Maximum Drain Source Voltage

30 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

70 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

3.9 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

6.7mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

29.6 nC @ 10 V

Transistor Material

Si

Width

3.7mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

1.8mm

P-Channel MOSFET, 30V, Diodes Inc



MOSFET Transistors, Diodes Inc.

Related links