DiodesZetex ZXMP6A17G Type P-Channel MOSFET, 4.3 A, 60 V Enhancement, 4-Pin SOT-223 ZXMP6A17GTA
- RS Stock No.:
- 708-2462
- Mfr. Part No.:
- ZXMP6A17GTA
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 10 units)*
€4.89
(exc. VAT)
€6.01
(inc. VAT)
- 4,330 unit(s) ready to ship from another location
- Plus 66,050 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.489 | €4.89 |
*price indicative
- RS Stock No.:
- 708-2462
- Mfr. Part No.:
- ZXMP6A17GTA
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.3A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-223 | |
| Series | ZXMP6A17G | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 190mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 17.7nC | |
| Maximum Power Dissipation Pd | 3.9W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | -0.95V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 3.7mm | |
| Length | 6.7mm | |
| Height | 1.8mm | |
| Automotive Standard | AEC-Q200, AEC-Q101, AEC-Q104, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.3A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-223 | ||
Series ZXMP6A17G | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 190mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 17.7nC | ||
Maximum Power Dissipation Pd 3.9W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf -0.95V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 3.7mm | ||
Length 6.7mm | ||
Height 1.8mm | ||
Automotive Standard AEC-Q200, AEC-Q101, AEC-Q104, AEC-Q100 | ||
P-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex ZXMP6A17G Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 4-Pin SOT-223
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- DiodesZetex Type P-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223
- DiodesZetex ZXMP10A18G Type P-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- DiodesZetex Type P-Channel MOSFET 70 V Enhancement, 4-Pin SOT-223 ZXMP7A17GTA
- DiodesZetex ZXMP10A18G Type P-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 ZXMP10A18GTA
- DiodesZetex DMP Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 DMP6023LE-13
