DiodesZetex DMN N-Channel MOSFET, 230 mA, 20 V Enhancement, 3-Pin SC-89 DMN26D0UT-7
- RS Stock No.:
- 751-4168
- Mfr. Part No.:
- DMN26D0UT-7
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 100 units)*
€12.00
(exc. VAT)
€15.00
(inc. VAT)
In Stock
- 1,600 unit(s) ready to ship from another location
- Plus 2,600 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.12 | €12.00 |
*price indicative
- RS Stock No.:
- 751-4168
- Mfr. Part No.:
- DMN26D0UT-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 230mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SC-89 | |
| Series | DMN | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 15Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 300mW | |
| Typical Gate Charge Qg @ Vgs | 12.9nC | |
| Forward Voltage Vf | -1.5V | |
| Maximum Gate Source Voltage Vgs | -10V, +10V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 850μm | |
| Length | 1.7mm | |
| Height | 800μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 230mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SC-89 | ||
Series DMN | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 15Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 300mW | ||
Typical Gate Charge Qg @ Vgs 12.9nC | ||
Forward Voltage Vf -1.5V | ||
Maximum Gate Source Voltage Vgs -10V, +10V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 850μm | ||
Length 1.7mm | ||
Height 800μm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 12V to 28V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin SC-89 DMN26D0UT-7
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin SC-89 DMN2710UTQ-7
- DiodesZetex DMN N-Channel MOSFET 30 V Enhancement, 3-Pin SC-89 DMN313DLT-7
- DiodesZetex DMG1012T-7 N-Channel MOSFET 20 V Enhancement, 3-Pin SC-89 DMG1012T-7
- DiodesZetex DMG1012T-7 N-Channel MOSFET 20 V Enhancement, 3-Pin SC-89
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin SC-70 DMN2065UW-7
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin X1-DFN
- DiodesZetex DMN N-Channel MOSFET 20 V Enhancement, 3-Pin X1-DFN DMN2310UFD-7
