Infineon OptiMOS 3 N-Channel MOSFET, 49 A, 40 V Enhancement, 8-Pin TDSON BSC093N04LSGATMA1
- RS Stock No.:
- 752-8164
- Mfr. Part No.:
- BSC093N04LSGATMA1
- Manufacturer:
- Infineon
Add 50 more to save 16%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.66
(exc. VAT)
€6.96
(inc. VAT)
- 15,110 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.132 | €5.66 | - |
| 50 - 245 | €0.948 | €4.74 | 16% |
| 250 - 1245 | €0.62 | €3.10 | 45% |
| 1250 - 2495 | €0.49 | €2.45 | 56% |
| 2500 + | €0.458 | €2.29 | 59% |
*price indicative
- RS Stock No.:
- 752-8164
- Mfr. Part No.:
- BSC093N04LSGATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 49A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | OptiMOS 3 | |
| Package Type | TDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 13.7mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 8.6nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 2.5W | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.35mm | |
| Height | 1.1mm | |
| Width | 5.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 49A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series OptiMOS 3 | ||
Package Type TDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 13.7mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 8.6nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 2.5W | ||
Maximum Operating Temperature 150°C | ||
Length 6.35mm | ||
Height 1.1mm | ||
Width 5.35mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon OptiMOS™ 3 Series MOSFET, 49A Maximum Continuous Drain Current, 2.5W Maximum Power Dissipation - BSC093N04LSGATMA1
Features & Benefits
Applications
What type of load can this device handle effectively?
Is it compatible with surface mount technology?
What are the gate voltage limitations for this component?
Can it operate in extreme temperature conditions?
Infineon OptiMOS™3 Power MOSFETs, up to 40V
MOSFET Transistors, Infineon
Related links
- Infineon OptiMOS 3 N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 N-Channel MOSFET 200 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 N-Channel MOSFET 80 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 N-Channel MOSFET 120 V Enhancement, 8-Pin TDSON
- Infineon OptiMOS 3 N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON BSC019N04NSGATMA1
