Infineon OptiMOS 3 N-Channel MOSFET, 64 A, 250 V Enhancement, 3-Pin TO-220 IPP200N25N3GXKSA1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.29

(exc. VAT)

€7.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 83 unit(s) ready to ship from another location
  • Plus 56 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€6.29
5 - 9€5.98
10 - 24€5.39
25 - 49€4.85
50 +€4.58

*price indicative

Packaging Options:
RS Stock No.:
754-5500
Mfr. Part No.:
IPP200N25N3GXKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

64A

Maximum Drain Source Voltage Vds

250V

Package Type

TO-220

Series

OptiMOS 3

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

20mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

64nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

300W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Length

10.36mm

Height

4.57mm

Standards/Approvals

No

Width

15.95mm

Automotive Standard

No

Infineon OptiMOS 3 Series MOSFET, 250V Drain Source Voltage, 64A Continuous Drain Current - IPP200N25N3GXKSA1


This MOSFET is a power-switching transistor designed for high-voltage, high-current applications where through‑hole mounting is required. It operates across a very wide temperature range and provides a gate‑controlled N‑channel enhancement mode suitable for power conversion and motor‑drive contexts. The device integrates robust gate tolerance and is configured for conventional single‑supply gate‑drive arrangements.

Features and Benefits:


• 250V drain-source withstand voltage enables high‑voltage designs
• 64A continuous drain current supports heavy current loads
• 20 mΩ low RDS(on) reduces conduction losses in power paths
• 64 nC typical gate charge balances switching speed and drive requirements
• 300W maximum power dissipation allows significant load handling
• VGS rating 20V accommodates common gate‑drive voltages

Applications


• Suitable for industrial motor‑drive power stages
• Ideal for switch‑mode power supplies and converters
• Used with high‑voltage battery management systems
• Can be used for audio amplifier output‑stage switching
• Suitable for lab prototyping with through‑hole assemblies

What mounting method does it require for assembly?


It is supplied in a TO‑220 package intended for through‑hole mounting and can be secured to heatsinks using the package tab.

How does temperature capability affect deployment options?


The device is specified to operate from -55 °C up to 175 °C, permitting use in environments with extreme ambient or elevated junction temperatures.

What gate‑drive considerations should be made for switching applications?


With a maximum gate-source voltage of 20V and a typical gate charge of 64 nC, designers should size gate drivers to provide sufficient peak current for desired switching speeds while limiting VGS excursions.

What conduction performance can be expected under heavy load?


Conduction losses are minimised by a maximum drain-source resistance of 20 mΩ, improving thermal management when carrying high currents.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy