Infineon OptiMOS 3 N-Channel MOSFET, 15 A, 250 V Enhancement, 3-Pin PG-TO-220 IPA600N25NM3SXKSA1
- RS Stock No.:
- 273-7457
- Mfr. Part No.:
- IPA600N25NM3SXKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.80
(exc. VAT)
€5.90
(inc. VAT)
In Stock
- 446 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €2.40 | €4.80 | - |
| 10 - 18 | €2.19 | €4.38 | 8% |
| 20 - 98 | €2.14 | €4.28 | 10% |
| 100 - 248 | €2.00 | €4.00 | 16% |
| 250 + | €1.84 | €3.68 | 23% |
*price indicative
- RS Stock No.:
- 273-7457
- Mfr. Part No.:
- IPA600N25NM3SXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 15A | |
| Maximum Drain Source Voltage Vds | 250V | |
| Package Type | PG-TO-220 | |
| Series | OptiMOS 3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 60mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 22nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 38W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | DIN IEC 68-1: 55/175/56, IEC61249-2-21, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 15A | ||
Maximum Drain Source Voltage Vds 250V | ||
Package Type PG-TO-220 | ||
Series OptiMOS 3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 60mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 22nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 38W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals DIN IEC 68-1: 55/175/56, IEC61249-2-21, RoHS | ||
Automotive Standard No | ||
The Infineon MOSFET is ideal for high frequency switching and synchronous rectification. This MOSFET is 100 percent avalanche tested and qualified according to JEDEC standard. It is a N channel MOSFET and halogen free according to IEC61249 2 21.
Pb free lead plating
RoHS compliant
Excellent gate charge
Very low on resistance
Related links
- Infineon OptiMOS 3 N-Channel MOSFET 250 V Enhancement, 3-Pin PG-TO-220 IPA600N25NM3SXKSA1
- Infineon OptiMOS 3 N-Channel MOSFET 250 V Enhancement, 3-Pin TO-220
- Infineon OptiMOS 3 N-Channel MOSFET 250 V Enhancement, 3-Pin TO-220 IPP200N25N3GXKSA1
- Infineon OptiMOS 3 N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263 IPB200N25N3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 250 V Enhancement, 3-Pin TO-263 IPB600N25N3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 250 V Enhancement, 8-Pin TDSON BSC600N25NS3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 250 V Enhancement, 8-Pin TSDSON BSZ16DN25NS3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220
