onsemi PowerTrench N-Channel MOSFET, 6.6 A, 100 V Enhancement, 4-Pin SOT-223 FDT86102LZ
- RS Stock No.:
- 759-9194
- Distrelec Article No.:
- 304-45-653
- Mfr. Part No.:
- FDT86102LZ
- Manufacturer:
- onsemi
Add 20 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€2.38
(exc. VAT)
€2.92
(inc. VAT)
- 1,508 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €1.19 | €2.38 | - |
| 20 - 198 | €1.025 | €2.05 | 13% |
| 200 - 998 | €0.89 | €1.78 | 25% |
| 1000 - 1998 | €0.78 | €1.56 | 34% |
| 2000 + | €0.71 | €1.42 | 40% |
*price indicative
- RS Stock No.:
- 759-9194
- Distrelec Article No.:
- 304-45-653
- Mfr. Part No.:
- FDT86102LZ
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 6.6A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOT-223 | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 46mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 2.2W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 17nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.7mm | |
| Standards/Approvals | No | |
| Height | 1.7mm | |
| Length | 3.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 6.6A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOT-223 | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 46mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 2.2W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 17nC | ||
Maximum Operating Temperature 150°C | ||
Width 6.7mm | ||
Standards/Approvals No | ||
Height 1.7mm | ||
Length 3.7mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 FDT86102LZ
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 FDT1600N10ALZ
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 FDT86106LZ
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 FDT86113LZ
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 4-Pin SOT-223 FDT86244
- Infineon CoolMOS CE N-Channel MOSFET 550 V Enhancement, 4-Pin SOT-223 IPN50R950CEATMA1
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 4-Pin SOT-223 FDT458P
- onsemi NDT N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 NDT3055L
