STMicroelectronics MDmesh N-Channel MOSFET, 21 A, 500 V Enhancement, 3-Pin TO-220 STP28NM50N

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.51

(exc. VAT)

€6.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 473 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€5.51
10 - 99€2.95
100 - 499€2.69
500 +€2.56

*price indicative

Packaging Options:
RS Stock No.:
761-0092
Mfr. Part No.:
STP28NM50N
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

21A

Maximum Drain Source Voltage Vds

500V

Package Type

TO-220

Series

MDmesh

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

158mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.5V

Typical Gate Charge Qg @ Vgs

50nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-25V, +25V

Maximum Power Dissipation Pd

150W

Maximum Operating Temperature

150°C

Height

15.75mm

Width

4.6mm

Standards/Approvals

No

Length

10.4mm

Automotive Standard

No

N-Channel MDmesh™, 500V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy