STMicroelectronics MDmesh N-Channel MOSFET, 2.5 A, 1.5 kV Enhancement, 3-Pin TO-247 STW3N150
- RS Stock No.:
- 761-0320
- Mfr. Part No.:
- STW3N150
- Manufacturer:
- STMicroelectronics
Add 10 more to save 43%
View bulk pricing optionsSubtotal (1 unit)*
€5.24
(exc. VAT)
€6.45
(inc. VAT)
- Shipping from 30 April 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.24 | - |
| 10 - 99 | €2.94 | 43% |
| 100 - 599 | €2.66 | 49% |
| 600 - 1199 | €2.63 | 49% |
| 1200 + | €2.60 | 50% |
*price indicative
- RS Stock No.:
- 761-0320
- Mfr. Part No.:
- STW3N150
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.5A | |
| Maximum Drain Source Voltage Vds | 1.5kV | |
| Series | MDmesh | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 9Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 140W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.6V | |
| Typical Gate Charge Qg @ Vgs | 29.3nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.15mm | |
| Standards/Approvals | No | |
| Height | 20.15mm | |
| Length | 15.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.5A | ||
Maximum Drain Source Voltage Vds 1.5kV | ||
Series MDmesh | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 9Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 140W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.6V | ||
Typical Gate Charge Qg @ Vgs 29.3nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Width 5.15mm | ||
Standards/Approvals No | ||
Height 20.15mm | ||
Length 15.75mm | ||
Automotive Standard No | ||
N-Channel MDmesh™, 800V/1500V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh N-Channel MOSFET 1.5 kV Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh N-Channel MOSFET 1.5 kV Enhancement, 3-Pin TO-3PF STFW3N150
- STMicroelectronics MDmesh N-Channel MOSFET 1.5 kV Enhancement, 3-Pin TO-220 STP3N150
- STMicroelectronics MDmesh N-Channel MOSFET 1.5 kV Enhancement, 3-Pin H2PAK STH3N150-2
- STMicroelectronics MDmesh N-Channel MOSFET 1.5 kV Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh N-Channel MOSFET 1.5 kV Enhancement, 3-Pin TO-247 STW4N150
- STMicroelectronics MDmesh N-Channel MOSFET 1.5 kV Enhancement, 3-Pin TO-247 STW9N150
- STMicroelectronics MDmesh N-Channel MOSFET 1.5 kV Enhancement, 3-Pin TO-220
