onsemi NDT451AN N-Channel MOSFET, 7.2 A, 30 V Enhancement, 4-Pin SOT-223 NDT451AN
- RS Stock No.:
- 761-3978
- Mfr. Part No.:
- NDT451AN
- Manufacturer:
- onsemi
Subtotal (1 pack of 5 units)*
€5.62
(exc. VAT)
€6.92
(inc. VAT)
In Stock
- 3,230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.124 | €5.62 |
*price indicative
- RS Stock No.:
- 761-3978
- Mfr. Part No.:
- NDT451AN
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 7.2A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-223 | |
| Series | NDT451AN | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 35mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 3W | |
| Typical Gate Charge Qg @ Vgs | 19nC | |
| Minimum Operating Temperature | -65°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 3.7mm | |
| Height | 1.7mm | |
| Length | 6.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 7.2A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-223 | ||
Series NDT451AN | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 35mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 3W | ||
Typical Gate Charge Qg @ Vgs 19nC | ||
Minimum Operating Temperature -65°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 3.7mm | ||
Height 1.7mm | ||
Length 6.7mm | ||
Automotive Standard No | ||
Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor
Enhancement Mode Field Effect Transistors (FET) are produced using Fairchilds proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi NDT451AN N-Channel MOSFET 30 V Enhancement, 4-Pin SOT-223 NDT451AN
- onsemi NDT N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 NDT3055L
- onsemi N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 NVF3055L108T1G
- onsemi QFET N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 FQT7N10LTF
- onsemi NDT N-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223 NDT014L
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 FDT1600N10ALZ
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 FDT86102LZ
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 FDT86106LZ
