onsemi Isolated 2 Type N, Type N, Type P, Type P-Channel MOSFET, 700 mA, 20 V Enhancement, 6-Pin SOT-363 FDG6332C
- RS Stock No.:
- 761-9847
- Mfr. Part No.:
- FDG6332C
- Manufacturer:
- onsemi
- RS Stock No.:
- 761-9847
- Mfr. Part No.:
- FDG6332C
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Configuration | Isolated | |
| Number of Elements per Chip | 2 | |
| Channel Type | Type N, Type N, Type P, Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 700 mA | |
| Maximum Drain Source Voltage (Vds) | 20 V | |
| Channel Mode | Enhancement | |
| Pin Count | 6 | |
| Package Type | SOT-363 | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | -0.77 V | |
| Height | 1 mm | |
| Length | 2 mm | |
| Maximum Drain Source Resistance (Rds) | 700 mΩ | |
| Maximum Gate Source Voltage (Vgs) | -12 V, +12 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 0.3 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Typical Gate Charge (Qg) @ Vgs | 1.4 nC | |
| Width | 1.25 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Configuration Isolated | ||
Number of Elements per Chip 2 | ||
Channel Type Type N, Type N, Type P, Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 700 mA | ||
Maximum Drain Source Voltage (Vds) 20 V | ||
Channel Mode Enhancement | ||
Pin Count 6 | ||
Package Type SOT-363 | ||
Automotive Standard No | ||
Forward Voltage (Vf) -0.77 V | ||
Height 1 mm | ||
Length 2 mm | ||
Maximum Drain Source Resistance (Rds) 700 mΩ | ||
Maximum Gate Source Voltage (Vgs) -12 V, +12 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 0.3 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Typical Gate Charge (Qg) @ Vgs 1.4 nC | ||
Width 1.25 mm | ||
Automotive Dual N-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi Isolated 2 Type N Type P 700 mA 6-Pin SOT-363 FDG6332C
- DiodesZetex Isolated 2 Type N 700 mA 6-Pin SOT-563 DMC2400UV-7
- DiodesZetex Isolated 2 Type P 520 mA 6-Pin SOT-963 DMC2990UDJ-7
- Vishay Isolated TrenchFET 2 Type P 700 mA 6-Pin SC-70-6 SI1553CDL-T1-GE3
- onsemi Isolated 2 Type N 880 mA 6-Pin SC-88 NTJD4158CT1G
- onsemi Isolated PowerTrench 2 Type P 2.7 A 6-Pin SOT-23 FDC6327C
- onsemi Isolated 2 Type P 680 mA 6-Pin SOT-23 FDC6321C
- onsemi Isolated 2 Type P 510 mA 6-Pin SOT-23 NDC7001C
