onsemi NTA Type P-Channel MOSFET, 760 mA, 20 V Enhancement, 3-Pin SC-75 NTA4151PT1G
- RS Stock No.:
- 780-0504
- Mfr. Part No.:
- NTA4151PT1G
- Manufacturer:
- onsemi
Subtotal (1 pack of 50 units)*
€6.80
(exc. VAT)
€8.35
(inc. VAT)
In Stock
- 350 unit(s) ready to ship from another location
- Plus 56,800 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.136 | €6.80 |
*price indicative
- RS Stock No.:
- 780-0504
- Mfr. Part No.:
- NTA4151PT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 760mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | NTA | |
| Package Type | SC-75 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 300mW | |
| Typical Gate Charge Qg @ Vgs | 2.1nC | |
| Maximum Gate Source Voltage Vgs | -6V, +6V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 900μm | |
| Length | 1.65mm | |
| Height | 800μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 760mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Series NTA | ||
Package Type SC-75 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 300mW | ||
Typical Gate Charge Qg @ Vgs 2.1nC | ||
Maximum Gate Source Voltage Vgs -6V, +6V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 900μm | ||
Length 1.65mm | ||
Height 800μm | ||
Automotive Standard No | ||
P-Channel Power MOSFET, 20V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NTA Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 NTA4151PT1G
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-89 NTE4151PT1G
- Vishay Si1077X Type P-Channel MOSFET 30 V Enhancement, 6-Pin SC-89 SI1077X-T1-GE3
- onsemi NTA N-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 NTA4153NT1G
- ROHM RE1C002ZP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 RE1C002ZPTL
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 IRLML5103TRPBF
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET P-Channel MOSFET 30 V, 3-Pin SOT-23 IRLML5103GTRPBF
