STMicroelectronics MDmesh M5 N-Channel MOSFET, 15 A, 710 V Enhancement, 3-Pin TO-252 STD18N65M5

Get a bulk buy discount

Add 50 more to save 5%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€12.53

(exc. VAT)

€15.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,345 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€2.506€12.53-
50 - 120€2.374€11.875%
125 +€2.25€11.2510%

*price indicative

Packaging Options:
RS Stock No.:
783-3030
Mfr. Part No.:
STD18N65M5
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

15A

Maximum Drain Source Voltage Vds

710V

Series

MDmesh M5

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

220mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

-25V, +25V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

31nC

Maximum Power Dissipation Pd

110W

Maximum Operating Temperature

150°C

Length

6.6mm

Height

2.4mm

Standards/Approvals

No

Width

6.2mm

Automotive Standard

No

COO (Country of Origin):
CN

N-channel MDmesh™ M5 Series, STMicroelectronics


The MDmesh M5 power MOSFETs are optimised for high-power PFC and PWM topologies. Main features include a low on-state losses per silicon area combined with low gate charge. They are designed for energy-conscious, Compact and reliable hard switching applications, such as solar power converters, power supplies for consumer products and electronic lighting controls.

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy