STMicroelectronics MDmesh M5 N-Channel Power MOSFET, 11 A, 650 V Enhancement, 3-Pin TO-220FP STF15N65M5
- RS Stock No.:
- 783-3071
- Mfr. Part No.:
- STF15N65M5
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 5 units)*
€5.62
(exc. VAT)
€6.92
(inc. VAT)
- Final 875 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €1.124 | €5.62 |
| 10 + | €1.084 | €5.42 |
*price indicative
- RS Stock No.:
- 783-3071
- Mfr. Part No.:
- STF15N65M5
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 11A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | MDmesh M5 | |
| Package Type | TO-220FP | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.34Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 85W | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Typical Gate Charge Qg @ Vgs | 22nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.4mm | |
| Height | 16.4mm | |
| Width | 4.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 11A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series MDmesh M5 | ||
Package Type TO-220FP | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.34Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 85W | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Typical Gate Charge Qg @ Vgs 22nC | ||
Maximum Operating Temperature 150°C | ||
Length 10.4mm | ||
Height 16.4mm | ||
Width 4.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-channel MDmesh™ M5 Series, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh M5 N-Channel Power MOSFET 650 V Enhancement, 3-Pin TO-220FP
- STMicroelectronics MDmesh M5 N-Channel MDmesh V Power MOSFET 650 V Enhancement, 3-Pin TO-220FP STF16N65M5
- STMicroelectronics MDmesh M5 N-Channel MOSFET 710 V Enhancement, 3-Pin TO-252 STD15N65M5
- STMicroelectronics MDmesh M5 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STF12N65M5
- STMicroelectronics MDmesh M5 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- STMicroelectronics MDmesh M5 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh M5 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 STD16N65M5
- STMicroelectronics MDmesh M5 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 STW30N65M5
