STMicroelectronics MDmesh M5 N-Channel MOSFET, 22 A, 600 V Enhancement, 5-Pin PowerFLAT STL36N55M5

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
783-3113
Mfr. Part No.:
STL36N55M5
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

22A

Maximum Drain Source Voltage Vds

600V

Package Type

PowerFLAT

Series

MDmesh M5

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

90mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

62nC

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

-25V, +25V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2.8W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

8mm

Height

950μm

Width

8mm

Automotive Standard

No

N-channel MDmesh™ M5 Series, STMicroelectronics


The MDmesh M5 power MOSFETs are optimised for high-power PFC and PWM topologies. Main features include a low on-state losses per silicon area combined with low gate charge. They are designed for energy-conscious, compact and reliable hard switching applications, such as solar power converters, power supplies for consumer products and electronic lighting controls.

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy