onsemi MGSF1 N-Channel MOSFET, 750 mA, 20 V Enhancement, 3-Pin SOT-23 MGSF1N02LT1G
- RS Stock No.:
- 792-5666
- Mfr. Part No.:
- MGSF1N02LT1G
- Manufacturer:
- onsemi
Subtotal (1 pack of 20 units)*
€6.24
(exc. VAT)
€7.68
(inc. VAT)
Temporarily out of stock
- 440 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.312 | €6.24 |
*price indicative
- RS Stock No.:
- 792-5666
- Mfr. Part No.:
- MGSF1N02LT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 750mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | MGSF1 | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 130mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.5V | |
| Typical Gate Charge Qg @ Vgs | 203nC | |
| Maximum Power Dissipation Pd | 400mW | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Length | 3.04mm | |
| Height | 1.01mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 750mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Series MGSF1 | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 130mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.5V | ||
Typical Gate Charge Qg @ Vgs 203nC | ||
Maximum Power Dissipation Pd 400mW | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Length 3.04mm | ||
Height 1.01mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-Channel Power MOSFET, 20V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi MGSF1 N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 MGSF1N02LT1G
- onsemi MGSF1 N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 MGSF1N03LT1G
- onsemi Isolated PowerTrench 2 N-Channel MOSFET 30 V Enhancement, 6-Pin SOT-363 FDG8850NZ
- DiodesZetex DMN2004K N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2004K-7
- DiodesZetex DMN2004K N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN2005K N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 DMN2005K-7
- onsemi PowerTrench N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 FDV305N
- DiodesZetex DMP2004K P-Channel MOSFET -20 V Enhancement, 3-Pin SOT-23 DMP2004K-7
