STMicroelectronics STripFET H7 N-Channel MOSFET, 25 A, 100 V Enhancement, 3-Pin TO-252 STD25N10F7
- RS Stock No.:
- 792-5713
- Mfr. Part No.:
- STD25N10F7
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.60
(exc. VAT)
€8.10
(inc. VAT)
Temporarily out of stock
- Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.32 | €6.60 |
| 50 - 245 | €1.162 | €5.81 |
| 250 - 495 | €1.038 | €5.19 |
| 500 + | €0.892 | €4.46 |
*price indicative
- RS Stock No.:
- 792-5713
- Mfr. Part No.:
- STD25N10F7
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 25A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-252 | |
| Series | STripFET H7 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 35mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 14nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 40W | |
| Maximum Operating Temperature | 175°C | |
| Width | 6.2mm | |
| Height | 2.4mm | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 25A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-252 | ||
Series STripFET H7 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 35mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 14nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 40W | ||
Maximum Operating Temperature 175°C | ||
Width 6.2mm | ||
Height 2.4mm | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Automotive Standard No | ||
N-Channel STripFET™ H7 Series, STMicroelectronics
STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 STD25N10F7
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 STD45N10F7
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 STD100N10F7
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STF45N10F7
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STP110N10F7
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 STB100N10F7
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 STF100N10F7
- STMicroelectronics STripFET H7 N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 STP140N8F7
