STMicroelectronics STripFET H7 N-Channel MOSFET, 180 A, 80 V Enhancement, 3-Pin H2PAK STH270N8F7-2
- RS Stock No.:
- 792-5855
- Mfr. Part No.:
- STH270N8F7-2
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€9.06
(exc. VAT)
€11.14
(inc. VAT)
Temporarily out of stock
- 982 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €4.53 | €9.06 |
| 20 - 98 | €3.985 | €7.97 |
| 100 - 198 | €3.56 | €7.12 |
| 200 + | €3.06 | €6.12 |
*price indicative
- RS Stock No.:
- 792-5855
- Mfr. Part No.:
- STH270N8F7-2
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 180A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | STripFET H7 | |
| Package Type | H2PAK | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 21mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 193nC | |
| Maximum Power Dissipation Pd | 315W | |
| Maximum Operating Temperature | 175°C | |
| Width | 15.8mm | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Height | 4.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 180A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series STripFET H7 | ||
Package Type H2PAK | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 21mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 193nC | ||
Maximum Power Dissipation Pd 315W | ||
Maximum Operating Temperature 175°C | ||
Width 15.8mm | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Height 4.8mm | ||
Automotive Standard No | ||
N-Channel STripFET™ H7 Series, STMicroelectronics
STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET H7 N-Channel MOSFET 80 V Enhancement, 3-Pin H2PAK STH270N8F7-2
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 3-Pin H2PAK STH310N10F7-2
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 7-Pin H2PAK STH310N10F7-6
- STMicroelectronics STripFET H7 N-Channel Power MOSFET 100 V Enhancement, 3-Pin TO-220 STP310N10F7
- STMicroelectronics STripFET H7 N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220 STP140N8F7
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 STD100N10F7
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 STB100N10F7
- STMicroelectronics STripFET H7 N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 STD45N10F7
