Nexperia N-Channel MOSFET, 76 A, 30 V Enhancement, 4-Pin SOT-669 PSMN7R0-30YL,115

Subtotal (1 pack of 10 units)*

€6.41

(exc. VAT)

€7.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8,280 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.641€6.41

*price indicative

Packaging Options:
RS Stock No.:
798-3025
Mfr. Part No.:
PSMN7R0-30YL,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

76A

Maximum Drain Source Voltage Vds

30V

Package Type

SOT-669

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

7mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

51W

Typical Gate Charge Qg @ Vgs

22nC

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

4.1mm

Height

1.1mm

Length

5mm

Automotive Standard

No

N-Channel MOSFET, up to 30V


MOSFET Transistors, NXP Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy