Nexperia N-Channel MOSFET, 82 A, 80 V Enhancement, 4-Pin SOT-669 PSMN8R2-80YS,115
- RS Stock No.:
- 798-3031
- Mfr. Part No.:
- PSMN8R2-80YS,115
- Manufacturer:
- Nexperia
Subtotal (1 pack of 5 units)*
€9.58
(exc. VAT)
€11.79
(inc. VAT)
In Stock
- Plus 2,965 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.916 | €9.58 |
*price indicative
- RS Stock No.:
- 798-3031
- Mfr. Part No.:
- PSMN8R2-80YS,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 82A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | SOT-669 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 13.4mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 55nC | |
| Maximum Power Dissipation Pd | 130W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.1mm | |
| Width | 4.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 82A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type SOT-669 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 13.4mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 55nC | ||
Maximum Power Dissipation Pd 130W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.1mm | ||
Width 4.1mm | ||
Automotive Standard No | ||
N-Channel MOSFET, 60V to 80V, Nexperia
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia N-Channel MOSFET 80 V Enhancement115
- Nexperia N-Channel MOSFET 25 V Enhancement115
- Nexperia N-Channel MOSFET 25 V Enhancement115
- Nexperia N-Channel MOSFET 60 V Enhancement115
- Nexperia N-Channel MOSFET 40 V Enhancement115
- Nexperia N-Channel MOSFET 30 V Enhancement115
- Nexperia N-Channel MOSFET 30 V Enhancement115
- Nexperia N-Channel MOSFET 60 V Enhancement115
