onsemi RFD3055LESM N-Channel MOSFET, 11 A, 60 V Enhancement, 3-Pin TO-252 RFD3055LESM9A

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€3.74

(exc. VAT)

€4.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 02 November 2026
  • Plus 690 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€0.374€3.74
100 - 240€0.323€3.23
250 - 490€0.279€2.79
500 - 990€0.246€2.46
1000 +€0.224€2.24

*price indicative

Packaging Options:
RS Stock No.:
802-2159
Mfr. Part No.:
RFD3055LESM9A
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

11A

Maximum Drain Source Voltage Vds

60V

Series

RFD3055LESM

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

107mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

9.4nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-16V, +16V

Maximum Power Dissipation Pd

38W

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

6.22mm

Height

2.39mm

Length

6.73mm

Automotive Standard

No

Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor


Enhancement Mode Field Effect Transistors (FET) are produced using Fairchild’s proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy