onsemi UniFET N-Channel MOSFET, 20 A, 500 V Enhancement, 3-Pin TO-220F FDPF20N50FT

Temporarily out of stock
Packaging Options:
RS Stock No.:
806-3608
Mfr. Part No.:
FDPF20N50FT
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

20A

Maximum Drain Source Voltage Vds

500V

Series

UniFET

Package Type

TO-220F

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.26Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-30V, +30V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

250W

Typical Gate Charge Qg @ Vgs

50nC

Forward Voltage Vf

1.5V

Maximum Operating Temperature

150°C

Height

16.07mm

Length

10.36mm

Width

4.9mm

Standards/Approvals

RoHS Compliant

Automotive Standard

No

UniFET™ N-Channel MOSFET, Fairchild Semiconductor


UniFET™ MOSFET is Fairchild Semiconductor's high voltage MOSFET family. It has the smallest on-state resistance among the planar MOSFETs, and also provides superior switching performance and higher avalanche energy strength. In addition, the internal gate-source ESD diode allows UniFET-II™ MOSFET to withstand over 2000V HBM surge stress.

UniFET™ MOSFETs are suitable for switching power converter applications, such as power factor correction (PFC), flat panel display (FPD) TV power, ATX (Advanced Technology eXtended) and electronic lamp ballasts.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy