onsemi QFET N-Channel MOSFET, 18 A, 100 V Enhancement, 3-Pin TO-220 FQPF33N10L
- RS Stock No.:
- 807-5908
- Mfr. Part No.:
- FQPF33N10L
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 807-5908
- Mfr. Part No.:
- FQPF33N10L
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | QFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 55mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 41W | |
| Typical Gate Charge Qg @ Vgs | 30nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.36mm | |
| Standards/Approvals | No | |
| Width | 4.9mm | |
| Height | 16.07mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series QFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 55mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 41W | ||
Typical Gate Charge Qg @ Vgs 30nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 10.36mm | ||
Standards/Approvals No | ||
Width 4.9mm | ||
Height 16.07mm | ||
Automotive Standard No | ||
QFET® N-Channel MOSFET, 11A to 30A, Fairchild Semiconductor
Fairchild Semiconductors new QFET® planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.
They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing planar MOSFET devices.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi QFET N-Channel MOSFET 100 V, 3-Pin TO-220F FQPF33N10L
- onsemi QFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- onsemi QFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-3PN
- onsemi QFET N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- onsemi QFET N-Channel MOSFET 400 V Enhancement, 3-Pin TO-220
- onsemi QFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- onsemi QFET N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- onsemi QFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 FQD19N10LTM
