onsemi QFET Type P-Channel MOSFET, 1.33 A, 500 V Enhancement, 3-Pin TO-252 FQD3P50TM
- RS Stock No.:
- 808-9010
- Distrelec Article No.:
- 304-45-656
- Mfr. Part No.:
- FQD3P50TM
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€11.89
(exc. VAT)
€14.62
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
- Plus 3,810 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €1.189 | €11.89 |
| 100 - 240 | €1.025 | €10.25 |
| 250 - 490 | €0.889 | €8.89 |
| 500 - 990 | €0.781 | €7.81 |
| 1000 + | €0.71 | €7.10 |
*price indicative
- RS Stock No.:
- 808-9010
- Distrelec Article No.:
- 304-45-656
- Mfr. Part No.:
- FQD3P50TM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.33A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | TO-252 | |
| Series | QFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.9Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 50W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 18nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | -5V | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.39mm | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.33A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type TO-252 | ||
Series QFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.9Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 50W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 18nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf -5V | ||
Maximum Operating Temperature 150°C | ||
Height 2.39mm | ||
Length 6.73mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
QFET® P-Channel MOSFET, Fairchild Semiconductor
Fairchild Semiconductors new QFET® Planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.
They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using Advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing Planar MOSFET devices.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi QFET Type P-Channel MOSFET 500 V Enhancement, 3-Pin TO-252 FQD3P50TM
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 FQD11P06TM
- onsemi QFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 FQD8P10TM
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 FQD17P06TM
- onsemi QFET Type P-Channel P-Channel QFET MOSFET 500 V Enhancement, 3-Pin TO-220AB FQP3P50
- onsemi QFET Type P-Channel MOSFET 250 V Enhancement, 3-Pin TO-3PN
- onsemi QFET Type P-Channel MOSFET 200 V Enhancement, 3-Pin IPAK (TO-251)
- onsemi QFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 FQB22P10TM
