Vishay Si1441EDH Type P-Channel MOSFET, 4 A, 20 V Enhancement, 6-Pin SC-70 SI1441EDH-T1-GE3
- RS Stock No.:
- 812-3079
- Mfr. Part No.:
- SI1441EDH-T1-GE3
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€10.74
(exc. VAT)
€13.22
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | €0.537 | €10.74 |
| 200 - 480 | €0.408 | €8.16 |
| 500 - 980 | €0.376 | €7.52 |
| 1000 - 1980 | €0.324 | €6.48 |
| 2000 + | €0.28 | €5.60 |
*price indicative
- RS Stock No.:
- 812-3079
- Mfr. Part No.:
- SI1441EDH-T1-GE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SC-70 | |
| Series | Si1441EDH | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 100mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2.8W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 22nC | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | -10V, +10V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SC-70 | ||
Series Si1441EDH | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 100mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2.8W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 22nC | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs -10V, +10V | ||
Maximum Operating Temperature 150°C | ||
Width 1.35mm | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 8V to 20V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay Si1441EDH Type P-Channel MOSFET 20 V Enhancement, 6-Pin SC-70 SI1441EDH-T1-GE3
- Vishay SiA471DJ Type P-Channel MOSFET 30 V Enhancement, 6-Pin SC-70 SiA471DJ-T1-GE3
- Vishay SiA461DJ Type P-Channel MOSFET 20 V Enhancement, 6-Pin SC-70 SIA461DJ-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 12 V Enhancement, 6-Pin SC-70 SIA447DJ-T1-GE3
- Vishay Isolated TrenchFET 2 Type P 4.5 A 6-Pin SC-70 SIA517DJ-T1-GE3
- Vishay Isolated TrenchFET 2 Type P 700 mA 6-Pin SC-70-6 SI1553CDL-T1-GE3
- Vishay SI1427EDH Type P-Channel MOSFET -20 V, 6-Pin SC-70 SI1427EDH-T1-GE3
- Vishay Isolated TrenchFET 2 Type P 135 mA 6-Pin SC-89-6 SI1025X-T1-GE3
