Vishay TrenchFET Type P-Channel MOSFET, 50 A, 30 V Enhancement, 8-Pin PowerPAK SO-8 SI7149ADP-T1-GE3
- RS Stock No.:
- 818-1393
- Mfr. Part No.:
- SI7149ADP-T1-GE3
- Manufacturer:
- Vishay
Add 200 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€22.42
(exc. VAT)
€27.58
(inc. VAT)
- 6,000 unit(s) shipping from 15 June 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 180 | €1.121 | €22.42 | - |
| 200 - 480 | €1.065 | €21.30 | 4% |
| 500 - 980 | €0.897 | €17.94 | 19% |
| 1000 - 1980 | €0.841 | €16.82 | 24% |
| 2000 + | €0.784 | €15.68 | 30% |
*price indicative
- RS Stock No.:
- 818-1393
- Mfr. Part No.:
- SI7149ADP-T1-GE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | TrenchFET | |
| Package Type | PowerPAK SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0052Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 740mV | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 43.1nC | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Maximum Power Dissipation Pd | 48W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Lead (Pb)-Free | |
| Length | 5.99mm | |
| Width | 5mm | |
| Height | 1.07mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series TrenchFET | ||
Package Type PowerPAK SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0052Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 740mV | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 43.1nC | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Maximum Power Dissipation Pd 48W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Lead (Pb)-Free | ||
Length 5.99mm | ||
Width 5mm | ||
Height 1.07mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 30V to 80V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay TrenchFET Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK SO-8 SI7149ADP-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerPAK 1212 SISS23DN-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212 SISS27DN-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 20 V Enhancement, 8-Pin SO-8 SIR401DP-T1-GE3
- Vishay TrenchFET Gen III Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerPAK 1212-8 SIS415DNT-T1-GE3
- Vishay TrenchFET Gen III Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerPAK 1212 SiSS63DN-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8 SIS413DN-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 200 V, 8-Pin PowerPAK 1212-8 SI7119DN-T1-GE3
