Vishay SQ Rugged N-Channel MOSFET, 12 A, 60 V Enhancement, 8-Pin SOIC SQ4850EY-T1_GE3

Subtotal (1 pack of 20 units)*

€7.26

(exc. VAT)

€8.92

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,200 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
20 +€0.363€7.26

*price indicative

Packaging Options:
RS Stock No.:
819-3923
Mfr. Part No.:
SQ4850EY-T1_GE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

12A

Maximum Drain Source Voltage Vds

60V

Series

SQ Rugged

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

47mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

20nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

6.8W

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Width

4mm

Height

1.55mm

Standards/Approvals

No

Length

5mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

N-Channel MOSFET, Automotive SQ Rugged Series, Vishay Semiconductor


The SQ series of MOSFETs from Vishay Semiconductor are designed for all automotive applications requiring ruggedness and high reliability.

Advantages of SQ Rugged Series MOSFETs


• AEC-Q101 qualified

• Junction temperature up to +175°C

• Low on-resistance n- and p-channel TrenchFET® technologies

• Innovative space-saving package options

MOSFET Transistors, Vishay Semiconductor


Approvals

AEC-Q101

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy