DiodesZetex 2N7002 N-Channel MOSFET, 220 mA, 60 V Enhancement, 3-Pin SOT-23 2N7002A-7

Subtotal (1 pack of 150 units)*

€11.70

(exc. VAT)

€14.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
150 +€0.078€11.70

*price indicative

Packaging Options:
RS Stock No.:
822-8647
Mfr. Part No.:
2N7002A-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

220mA

Maximum Drain Source Voltage Vds

60V

Series

2N7002

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

5Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

540mW

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.5V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

3mm

Width

1.4mm

Height

1.1mm

Automotive Standard

AEC-Q101

N-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy