Infineon OptiMOS 3 N-Channel MOSFET, 7 A, 200 V Enhancement, 8-Pin TDSON BSC22DN20NS3GATMA1

Subtotal (1 pack of 20 units)*

€19.36

(exc. VAT)

€23.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +€0.968€19.36

*price indicative

Packaging Options:
RS Stock No.:
825-9146
Mfr. Part No.:
BSC22DN20NS3GATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

7A

Maximum Drain Source Voltage Vds

200V

Series

OptiMOS 3

Package Type

TDSON

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

225mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1V

Maximum Power Dissipation Pd

34W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

4.2nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Width

6.35mm

Height

1.1mm

Standards/Approvals

No

Length

5.35mm

Automotive Standard

No

Infineon OptiMOS™3 Power MOSFETs, 100V and over


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy