Infineon OptiMOS™ -T2 N-Channel MOSFET, 80 A, 40 V, 3-Pin D2PAK IPB80N04S404ATMA1
- RS Stock No.:
- 826-9480
- Mfr. Part No.:
- IPB80N04S404ATMA1
- Manufacturer:
- Infineon
- RS Stock No.:
- 826-9480
- Mfr. Part No.:
- IPB80N04S404ATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 80 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | D2PAK (TO-263) | |
| Series | OptiMOS™ -T2 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 4.6 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 71 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 9.25mm | |
| Length | 10mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 33 nC @ 10 V | |
| Maximum Operating Temperature | +175 °C | |
| Height | 4.4mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 80 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type D2PAK (TO-263) | ||
Series OptiMOS™ -T2 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 4.6 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 71 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 9.25mm | ||
Length 10mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 33 nC @ 10 V | ||
Maximum Operating Temperature +175 °C | ||
Height 4.4mm | ||
Minimum Operating Temperature -55 °C | ||
RoHS Status: Not Applicable
Related links
- Infineon OptiMOS™ -T2 N-Channel MOSFET 40 V, 3-Pin D2PAK IPB90N04S402ATMA1
- Infineon OptiMOS T2 N-Channel MOSFET 40 V, 3-Pin I2PAK IPI80N04S403AKSA1
- Infineon OptiMOS T2 N-Channel MOSFET 40 V, 3-Pin I2PAK IPI80N04S404AKSA1
- Infineon OptiMOS T2 N-Channel MOSFET 40 V, 3-Pin TO-220 IPP80N04S4L04AKSA1
- Infineon OptiMOS P P-Channel MOSFET 40 V, 3-Pin D2PAK IPB80P04P405ATMA1
- Infineon OptiMOS P P-Channel MOSFET 40 V, 3-Pin D2PAK IPB80P04P4L06ATMA1
- Infineon OptiMOS P P-Channel MOSFET 40 V, 3-Pin D2PAK IPB80P04P4L04ATMA1
- Infineon OptiMOS N-Channel MOSFET 55 V, 3-Pin D2PAK IPB80N06S2L11ATMA1
