STMicroelectronics MDmesh K5, SuperMESH5 N-Channel MOSFET, 14 A, 800 V Enhancement, 3-Pin TO-220 STP15N80K5

Get a bulk buy discount

Add 20 more to save 11%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€8.95

(exc. VAT)

€11.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€4.475€8.95-
20 - 98€3.94€7.8811%
100 - 198€3.515€7.0321%
200 +€3.02€6.0432%

*price indicative

Packaging Options:
RS Stock No.:
829-1443
Mfr. Part No.:
STP15N80K5
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

14A

Maximum Drain Source Voltage Vds

800V

Package Type

TO-220

Series

MDmesh K5, SuperMESH5

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

375mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

1.5V

Maximum Power Dissipation Pd

190W

Typical Gate Charge Qg @ Vgs

32nC

Maximum Operating Temperature

150°C

Length

10.4mm

Standards/Approvals

No

Width

4.6mm

Height

15.75mm

Automotive Standard

No

N-channel MDmesh™ K5 series, SuperMESH5™, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy