Microchip DN2540 N-Channel MOSFET, 120 mA, 400 V Depletion, 3-Pin TO-92 DN2540N3-G
- RS Stock No.:
- 829-3235
- Distrelec Article No.:
- 304-36-436
- Mfr. Part No.:
- DN2540N3-G
- Manufacturer:
- Microchip
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 829-3235
- Distrelec Article No.:
- 304-36-436
- Mfr. Part No.:
- DN2540N3-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 120mA | |
| Maximum Drain Source Voltage Vds | 400V | |
| Series | DN2540 | |
| Package Type | TO-92 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 25Ω | |
| Channel Mode | Depletion | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 1W | |
| Forward Voltage Vf | 1.8V | |
| Maximum Operating Temperature | 150°C | |
| Height | 5.33mm | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Width | 4.19mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 120mA | ||
Maximum Drain Source Voltage Vds 400V | ||
Series DN2540 | ||
Package Type TO-92 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 25Ω | ||
Channel Mode Depletion | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 1W | ||
Forward Voltage Vf 1.8V | ||
Maximum Operating Temperature 150°C | ||
Height 5.33mm | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Width 4.19mm | ||
Automotive Standard No | ||
Supertex N-Channel Depletion Mode MOSFET Transistors
The Supertex range of N-channel depletion-mode DMOS FET transistors from Microchip are suited to applications requiring high breakdown voltage, high input impedance, low input capacitance and fast switching speeds.
Features
High input impedance
Low input capacitance
Fast switching speeds
Low on-resistance
Free from secondary breakdown
Low input and output leakage
Typical Applications
Normally-on switches
Solid state relays
Converters
Linear amplifiers
Constant current sources
Power supply circuits
Telecoms
MOSFET Transistors, Microchip
Related links
- Microchip DN2540 N-Channel MOSFET 400 V Depletion, 3-Pin TO-92 DN2540N3-G
- Microchip DN2540 N-Channel MOSFET 400 V Depletion, 3-Pin TO-220 DN2540N5-G
- Microchip DN2540 N-Channel MOSFET 400 V Depletion, 3-Pin TO-243 DN2540N8-G
- Microchip DN2540 N-Channel DMOS FET-Channel Single MOSFETs 500 V Depletion Mode, 3-Pin TO-252 (D-PAK-3)
- Microchip DN2535 N-Channel MOSFET 350 V Depletion, 3-Pin TO-92 DN2535N3-G
- Infineon BSP N-Channel MOSFET 40 V Depletion, 3-Pin SOT-223 BSP149H6906XTSA1
- Infineon BSP N-Channel MOSFET 40 V Depletion, 3-Pin SOT-223 BSP129H6906XTSA1
- Infineon SIPMOS N-Channel MOSFET 600 V Depletion, 4-Pin SOT-223
