Infineon OptiMOS™ N-Channel MOSFET, 80 A, 55 V, 3-Pin D2PAK IPB80N06S2L09ATMA1

Bulk discount available

Subtotal (1 reel of 1000 units)*

€754.00

(exc. VAT)

€927.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 - 1000€0.754€754.00
2000 - 4000€0.727€727.00
5000 +€0.717€717.00

*price indicative

RS Stock No.:
857-4521
Mfr. Part No.:
IPB80N06S2L09ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

55 V

Package Type

D2PAK (TO-263)

Series

OptiMOS™

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

11.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

190 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Width

9.25mm

Typical Gate Charge @ Vgs

82 nC @ 10 V

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

4.4mm

RoHS Status: Not Applicable

Infineon OptiMOS™ Power MOSFET Family


OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

N-channel - Enhancement mode
Automotive AEC Q101 qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Green package (lead free)
Ultra low Rds(on)


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links