Infineon OptiMOS™ N-Channel MOSFET, 80 A, 55 V, 3-Pin I2PAK IPI80N06S208AKSA1

Bulk discount available

Subtotal (1 tube of 500 units)*

€499.00

(exc. VAT)

€614.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
500 - 2000€0.998€499.00
2500 - 4500€0.962€481.00
5000 +€0.95€475.00

*price indicative

RS Stock No.:
857-6779
Mfr. Part No.:
IPI80N06S208AKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

55 V

Package Type

I2PAK (TO-262)

Series

OptiMOS™

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

6.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

86 nC @ 10 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Width

4.4mm

Length

10mm

Minimum Operating Temperature

-55 °C

Height

9.25mm

RoHS Status: Not Applicable

Infineon OptiMOS™ Power MOSFET Family


OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

N-channel - Enhancement mode
Automotive AEC Q101 qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Green package (lead free)
Ultra low Rds(on)


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links