onsemi UltraFET N-Channel MOSFET, 14 A, 250 V Enhancement, 8-Pin WDFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
864-4942
Mfr. Part No.:
FDMS2734
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

14A

Maximum Drain Source Voltage Vds

250V

Series

UltraFET

Package Type

WDFN

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

258mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

30nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

78W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

6mm

Length

5mm

Height

750μm

Automotive Standard

No

UltraFET® MOSFET, Fairchild Semiconductor


UItraFET® Trench MOSFET combine characteristics that enable benchmark efficiency in power conversion applications. The device is capable of withstanding high energy in the avalanche mode, and the diode exhibits very low reverse recovery time and stored charge. Optimised for efficiency at high frequencies, lowest RDS(on), low ESR, and low total and Miller gate charge.

Applications in high frequency DC to DC converters, switching regulators, motor drivers, low-voltage bus switches, and power management.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy