STMicroelectronics STripFET F7 N-Channel MOSFET, 100 A, 60 V Enhancement, 3-Pin TO-263 STB100N6F7
- RS Stock No.:
- 906-4668
- Mfr. Part No.:
- STB100N6F7
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 906-4668
- Mfr. Part No.:
- STB100N6F7
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-263 | |
| Series | STripFET F7 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5.6mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 12.6nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 125W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.4mm | |
| Height | 4.6mm | |
| Standards/Approvals | No | |
| Width | 9.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-263 | ||
Series STripFET F7 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5.6mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 12.6nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 125W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Length 10.4mm | ||
Height 4.6mm | ||
Standards/Approvals No | ||
Width 9.35mm | ||
Automotive Standard No | ||
N-Channel STripFET™ F7 Series, STMicroelectronics
The STMicroelectronics STripFET™ F7 series of low-voltage MOSFETs have lower device on-state resistance, with reduced internal capacitance and gate charge for Faster and more efficient switching.
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET F7 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 STB100N6F7
- STMicroelectronics STripFET F7 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 STP100N6F7
- STMicroelectronics STripFET F7 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 STP130N6F7
- STMicroelectronics STripFET F7 N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 STP140N6F7
- STMicroelectronics STripFET F7 N-Channel MOSFET 60 V Enhancement, 8-Pin PowerFLAT STL140N6F7
- STMicroelectronics STripFET F7 N-Channel MOSFET 60 V Enhancement, 8-Pin PowerFLAT STL90N6F7
- STMicroelectronics N-Channel STripFET F7 N-Channel MOSFET 60 V Enhancement, 8-Pin TO-LL STO450N6F7
- STMicroelectronics N-Channel STripFET F7 N-Channel MOSFET 60 V Enhancement, 8-Pin TO-LL
