Infineon CoolMOS C3 N-Channel MOSFET, 11 A, 800 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 911-0721
- Mfr. Part No.:
- SPP11N80C3XKSA1
- Manufacturer:
- Infineon
Add 100 more to save €6.90
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€114.60
(exc. VAT)
€140.95
(inc. VAT)
- 300 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | €2.292 | €114.60 | - |
| 100 - 200 | €2.223 | €111.15 | €6.90 |
| 250 - 450 | €2.154 | €107.70 | €34.50 |
| 500 + | €2.063 | €103.15 | €114.50 |
*price indicative
- RS Stock No.:
- 911-0721
- Mfr. Part No.:
- SPP11N80C3XKSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 11A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-220 | |
| Series | CoolMOS C3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 450mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 64nC | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 156W | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.45mm | |
| Length | 10.36mm | |
| Width | 4.57mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 11A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-220 | ||
Series CoolMOS C3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 450mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 64nC | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 156W | ||
Maximum Operating Temperature 150°C | ||
Height 9.45mm | ||
Length 10.36mm | ||
Width 4.57mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon CoolMOS™C3 Power MOSFET
MOSFET Transistors, Infineon
Related links
- Infineon CoolMOS C3 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 SPP11N80C3XKSA1
- Infineon CoolMOS C3 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247
- Infineon CoolMOS C3 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247 SPW11N80C3FKSA1
- Infineon CoolMOS C3 N-Channel Power Transistor 800 V Enhancement, 3-Pin TO-220FP
- Infineon CoolMOS C3 N-Channel Power Transistor 800 V Enhancement, 3-Pin TO-220FP SPA11N80C3XKSA1
- Infineon CoolMOS C3 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 SPA11N60C3XKSA1
- Infineon CoolMOS C3 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS C3 N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 SPP17N80C3XKSA1
