Infineon OptiMOS 3 N-Channel MOSFET, 180 A, 60 V Enhancement, 7-Pin TO-263
- RS Stock No.:
- 911-0812
- Mfr. Part No.:
- IPB017N06N3GATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 1000 units)*
€1,560.00
(exc. VAT)
€1,920.00
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.56 | €1,560.00 |
*price indicative
- RS Stock No.:
- 911-0812
- Mfr. Part No.:
- IPB017N06N3GATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 180A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-263 | |
| Series | OptiMOS 3 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 1.7mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 206nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 250W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 9.45mm | |
| Height | 4.57mm | |
| Length | 10.31mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 180A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-263 | ||
Series OptiMOS 3 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 1.7mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 206nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 250W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 9.45mm | ||
Height 4.57mm | ||
Length 10.31mm | ||
Automotive Standard No | ||
Infineon OptiMOS™3 Power MOSFETs, 60 to 80V
OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.
Fast switching MOSFET for SMPS
Optimized technology for DC/DC converters
Qualified according to JEDEC1) for target applications
N-channel, logic level
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Pb-free plating
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Related links
- Infineon OptiMOS 3 N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263 IPB017N06N3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 100 V Enhancement, 7-Pin TO-263
- Infineon OptiMOS 3 N-Channel MOSFET 120 V Enhancement, 7-Pin TO-263
- Infineon OptiMOS 3 N-Channel MOSFET 40 V Enhancement, 7-Pin TO-263 IPB011N04NGATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 120 V Enhancement, 7-Pin TO-263 IPB036N12N3GATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 100 V Enhancement, 7-Pin TO-263 IPB025N10N3GATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 60 V Enhancement, 7-Pin TO-263 IPB010N06NATMA1
- Infineon OptiMOS 3 N-Channel MOSFET 150 V Enhancement, 7-Pin TO-263 IPB065N15N3GATMA1
