Infineon OptiMOS 3 N-Channel MOSFET, 120 A, 75 V Enhancement, 3-Pin TO-263

Subtotal (1 reel of 1000 units)*

€2,484.00

(exc. VAT)

€3,055.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€2.484€2,484.00

*price indicative

RS Stock No.:
911-0897
Mfr. Part No.:
IPB020NE7N3GATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

120A

Maximum Drain Source Voltage Vds

75V

Package Type

TO-263

Series

OptiMOS 3

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

2mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

900mV

Maximum Power Dissipation Pd

300W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

155nC

Maximum Operating Temperature

175°C

Standards/Approvals

No

Height

4.57mm

Width

9.45mm

Length

10.31mm

Automotive Standard

No

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Infineon OptiMOS™3 Power MOSFETs, 60 to 80V


OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

Fast switching MOSFET for SMPS

Optimized technology for DC/DC converters

Qualified according to JEDEC1) for target applications

N-channel, logic level

Excellent gate charge x R DS(on) product (FOM)

Very low on-resistance R DS(on)

Pb-free plating

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy