Infineon HEXFET Type P-Channel MOSFET, 4.3 A, 20 V Enhancement, 3-Pin SOT-23
- RS Stock No.:
- 912-8661
- Mfr. Part No.:
- IRLML2244TRPBF
- Manufacturer:
- Infineon
Add 6000 more to save €30.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€330.00
(exc. VAT)
€420.00
(inc. VAT)
- 6,000 unit(s) shipping from 04 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.11 | €330.00 | - |
| 6000 - 6000 | €0.105 | €315.00 | €30.00 |
| 9000 + | €0.098 | €294.00 | €108.00 |
*price indicative
- RS Stock No.:
- 912-8661
- Mfr. Part No.:
- IRLML2244TRPBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.3A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-23 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 95mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.2V | |
| Typical Gate Charge Qg @ Vgs | 6.9nC | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Maximum Power Dissipation Pd | 1.3W | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Length | 3.04mm | |
| Height | 1.02mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.3A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-23 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 95mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.2V | ||
Typical Gate Charge Qg @ Vgs 6.9nC | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Maximum Power Dissipation Pd 1.3W | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Length 3.04mm | ||
Height 1.02mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Infineon HEXFET Series MOSFET, 4.3A Maximum Continuous Drain Current, 20V Maximum Drain Source Voltage - IRLML2244TRPBF
Features & Benefits
Applications
What is the significance of the low RDS(on) in this component?
How does the operating temperature range benefit circuit design?
What makes this device suitable for surface mount technology?
Can this MOSFET be used in automotive applications?
Related links
- Infineon HEXFET Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 IRLML2244TRPBF
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 IRLML9303TRPBF
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 IRLML9301TRPBF
