Infineon HEXFET N-Channel MOSFET, 209 A, 75 V Enhancement, 3-Pin TO-247
- RS Stock No.:
- 913-3865
- Mfr. Part No.:
- IRFP2907PBF
- Manufacturer:
- Infineon
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€92.10
(exc. VAT)
€113.27
(inc. VAT)
- 1,750 unit(s) shipping from 20 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | €3.684 | €92.10 | - |
| 50 - 100 | €3.50 | €87.50 | 4% |
| 125 + | €3.352 | €83.80 | 9% |
*price indicative
- RS Stock No.:
- 913-3865
- Mfr. Part No.:
- IRFP2907PBF
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 209A | |
| Maximum Drain Source Voltage Vds | 75V | |
| Package Type | TO-247 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 5mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 410nC | |
| Maximum Power Dissipation Pd | 470W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.3mm | |
| Height | 20.3mm | |
| Standards/Approvals | No | |
| Length | 15.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 209A | ||
Maximum Drain Source Voltage Vds 75V | ||
Package Type TO-247 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 5mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 410nC | ||
Maximum Power Dissipation Pd 470W | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 5.3mm | ||
Height 20.3mm | ||
Standards/Approvals No | ||
Length 15.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
N-Channel Power MOSFET 60V to 80V, Infineon
MOSFET Transistors, Infineon
Related links
- Infineon HEXFET N-Channel MOSFET 75 V Enhancement, 3-Pin TO-247 IRFP2907PBF
- Infineon HEXFET N-Channel Power MOSFET 75 V Enhancement, 3-Pin TO-247 IRFP7718PBF
- Infineon HEXFET N-Channel MOSFET 250 V Enhancement, 3-Pin TO-247
- Infineon HEXFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-247
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-247
- Infineon HEXFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-247
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-247
- Infineon HEXFET N-Channel MOSFET 55 V Enhancement, 3-Pin TO-247
