IXYS HiperFET, X2-Class N-Channel MOSFET, 46 A, 650 V Enhancement, 3-Pin TO-247 IXFH46N65X2
- RS Stock No.:
- 917-1413
- Distrelec Article No.:
- 302-53-326
- Mfr. Part No.:
- IXFH46N65X2
- Manufacturer:
- IXYS
Subtotal (1 unit)*
€12.12
(exc. VAT)
€14.91
(inc. VAT)
Temporarily out of stock
- 97 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.12 |
*price indicative
- RS Stock No.:
- 917-1413
- Distrelec Article No.:
- 302-53-326
- Mfr. Part No.:
- IXFH46N65X2
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 46A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | HiperFET, X2-Class | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 69mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Typical Gate Charge Qg @ Vgs | 98nC | |
| Forward Voltage Vf | 1.4V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 660W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 21.34mm | |
| Length | 16.13mm | |
| Height | 5.21mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 46A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series HiperFET, X2-Class | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 69mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Typical Gate Charge Qg @ Vgs 98nC | ||
Forward Voltage Vf 1.4V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 660W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 21.34mm | ||
Length 16.13mm | ||
Height 5.21mm | ||
Automotive Standard No | ||
N-channel Power MOSFET, IXYS HiPerFET™ X2 Series
The IXYS X2 class HiPerFET Power MOSFET series offers significantly reduced on resistance and gate charge when compared to earlier generations of power MOSFETs resulting in reduced losses and higher operational efficiency. These rugged devices incorporate an enhanced high-speed intrinsic diode and are suitable for both hard switching and resonant mode applications. X2 class Power MOSFETs are available in a variety of industry-standard packages including isolated types, with ratings of up to 120A at 650V. Typical applications include DC-DC converters, AC and DC motor drives, switch-mode and resonant-mode power supplies, DC Choppers, Solar inverters, temperature and lighting control.
Very low RDS(on) and QG (gate charge)
Fast intrinsic rectifier diode
Low intrinsic gate resistance
Low package inductance
Industry standard packages
MOSFET Transistors, IXYS
A wide range of Advanced discrete Power MOSFET devices from IXYS
Related links
- IXYS HiperFET 46 A 3-Pin TO-247 IXFH46N65X2
- IXYS HiperFET 34 A 3-Pin TO-247 IXFH34N65X2
- IXYS HiperFET 22 A 3-Pin TO-263 IXFA22N65X2
- IXYS HiperFET 100 A 3-Pin TO-264 IXFK100N65X2
- IXYS X2-Class N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IXTH34N65X2
- IXYS X2-Class N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IXTH62N65X2
- IXYS X2-Class N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IXTH80N65X2
- IXYS X2-Class N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IXTH48N65X2
