IXYS X2-Class N-Channel MOSFET, 54 A, 650 V Enhancement, 3-Pin ISOPLUS247 IXTR102N65X2
- RS Stock No.:
- 917-1432
- Distrelec Article No.:
- 302-53-433
- Mfr. Part No.:
- IXTR102N65X2
- Manufacturer:
- IXYS
Subtotal (1 unit)*
€18.06
(exc. VAT)
€22.21
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.06 |
*price indicative
- RS Stock No.:
- 917-1432
- Distrelec Article No.:
- 302-53-433
- Mfr. Part No.:
- IXTR102N65X2
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 54A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | ISOPLUS247 | |
| Series | X2-Class | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 33mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 152nC | |
| Maximum Power Dissipation Pd | 330W | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.4V | |
| Maximum Operating Temperature | 150°C | |
| Height | 5.21mm | |
| Width | 21.34mm | |
| Length | 16.13mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 54A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type ISOPLUS247 | ||
Series X2-Class | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 33mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 152nC | ||
Maximum Power Dissipation Pd 330W | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.4V | ||
Maximum Operating Temperature 150°C | ||
Height 5.21mm | ||
Width 21.34mm | ||
Length 16.13mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-channel Power MOSFET, IXYS X2-Class Series
The IXYS X2 class Power MOSFET series offers significantly reduced on resistance and gate charge when compared to earlier generations of power MOSFETs resulting in reduced losses and higher operational efficiency. These rugged devices incorporate an intrinsic diode and are suitable for both hard switching and resonant mode applications. X2 class Power MOSFETs are available in a variety of industry-standard packages including isolated types, with ratings of up to 120A at 650V. Typical applications include DC-DC converters, AC and DC motor drives, switch-mode and resonant-mode power supplies, DC Choppers, Solar inverters, temperature and lighting control.
Very low RDS(on) and QG (gate charge)
Intrinsic rectifier diode
Low intrinsic gate resistance
Low package inductance
Industry standard packages
MOSFET Transistors, IXYS
A wide range of Advanced discrete Power MOSFET devices from IXYS
Related links
- IXYS X2-Class N-Channel MOSFET 650 V Enhancement, 3-Pin ISOPLUS247 IXTR102N65X2
- IXYS X2-Class N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IXTH34N65X2
- IXYS X2-Class N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IXTH80N65X2
- IXYS X2-Class N-Channel MOSFET 650 V Enhancement, 3-Pin TO-264 IXTK120N65X2
- IXYS X2-Class N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IXTH48N65X2
- IXYS X2-Class N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IXTP4N65X2
- IXYS X2-Class N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 IXTH62N65X2
- IXYS X2-Class N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 IXTP8N65X2M
