onsemi PowerTrench Type P-Channel MOSFET, 11 A, 20 V Enhancement, 8-Pin SOIC FDS6576
- RS Stock No.:
- 917-5487
- Mfr. Part No.:
- FDS6576
- Manufacturer:
- onsemi
Subtotal (1 pack of 10 units)*
€11.35
(exc. VAT)
€13.96
(inc. VAT)
Last RS stock
- Final 14,100 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.135 | €11.35 |
*price indicative
- RS Stock No.:
- 917-5487
- Mfr. Part No.:
- FDS6576
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 11A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | PowerTrench | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.014Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.5W | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 43nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.5mm | |
| Width | 4mm | |
| Length | 5mm | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 11A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series PowerTrench | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.014Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.5W | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 43nC | ||
Maximum Operating Temperature 150°C | ||
Height 1.5mm | ||
Width 4mm | ||
Length 5mm | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
PowerTrench® P-Channel MOSFET, Fairchild Semiconductor
PowerTrench® MOSFETs are optimised power switches that offer increase of system efficiency and power density. They combine small gate charge(Qg), small reverse recovery charge(Qrr) and soft reverse recovery body diode, which contributes to fast switching of synchronous rectification in AC/DC power supplies.
The latest PowerTrench® MOSFETs employa shielded-gate structure that provides charge balance. By utilizing this Advanced technology, the FOM (Figure of Merit) of these devices is significant lower than that of previous generations.
Soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuits or replace a higher voltage rating MOSFET.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC FDS6675BZ
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type P-Channel MOSFET 40 V Enhancement, 8-Pin SOIC FDS4685
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC FDS9435A
- onsemi PowerTrench Type P-Channel MOSFET 20 V Enhancement, 8-Pin SOIC FDS6575
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC FDS6681Z
